LA78040B
vs
LA7830
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANYO SEMICONDUCTOR CO LTD
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
SFM
|
SFM
|
Package Description |
,
|
HEAT SINK, SIP-7
|
Pin Count |
3
|
7
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV
|
TV
|
Blanking Output |
NO
|
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-XZFM-T7
|
R-PSFM-T7
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
33 V
|
|
Supply Voltage-Min (Vsup) |
16 V
|
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
SIP7,.06
|
Supply Current-Max |
|
24 mA
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare LA78040B with alternatives
Compare LA7830 with alternatives