LA7830 vs STV9379A feature comparison

LA7830 SANYO Electric Co Ltd

Buy Now Datasheet

STV9379A STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD STMICROELECTRONICS
Part Package Code SFM ZFM
Package Description HEAT SINK, SIP-7 ZIP, ZIP7,.2,.1TB
Pin Count 7 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV; MONITOR
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP7,.06 ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max 24 mA
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Rohs Code No
Blanking Output NO
JESD-609 Code e0
Package Code ZIP
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 10 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare LA7830 with alternatives

Compare STV9379A with alternatives