LA7674 vs LA7651P feature comparison

LA7674 SANYO Electric Co Ltd

Buy Now Datasheet

LA7651P SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD SANYO ELECTRIC CO LTD
Part Package Code DIP DIP
Package Description SDIP, SDIP52,.6 SDIP,
Pin Count 52 42
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code R-PDIP-T52 R-PDIP-T42
Length 46 mm 37.9 mm
Number of Functions 1
Number of Terminals 52 42
Operating Temperature-Max 65 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP SDIP
Package Equivalence Code SDIP52,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 5.1 mm
Supply Current-Max 138 mA
Supply Voltage-Max (Vsup) 9.5 V 9 V
Supply Voltage-Min (Vsup) 8 V 9 V
Surface Mount NO NO
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.778 mm 1.778 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare LA7674 with alternatives

Compare LA7651P with alternatives