LA4919N
vs
AN7196K
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANYO SEMICONDUCTOR CO LTD
|
PANASONIC CORP
|
Package Description |
,
|
ZFM-16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
ZFM
|
Pin Count |
|
16
|
Bandwidth-Nom |
|
30 kHz
|
Gain |
|
34 dB
|
Harmonic Distortion |
|
10%
|
JESD-30 Code |
|
R-PZFM-T16
|
Number of Channels |
|
2
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Output Power-Nom |
|
20 W
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
ZIP
|
Package Equivalence Code |
|
ZIP16(UNSPEC)
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
250 mA
|
Supply Voltage-Max (Vsup) |
|
18 V
|
Supply Voltage-Min (Vsup) |
|
8 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
ZIG-ZAG
|
|
|
|