LA3366-QE7858 vs LA3366-QE7504 feature comparison

LA3366-QE7858 Siemens

Buy Now Datasheet

LA3366-QE7504 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color AMBER AMBER
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED ORANGE DIFFUSED ORANGE
Luminous Intensity-Nom 94 mcd 94 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.6 mm 4.6 mm
Packing Method TR TR
Peak Wavelength 622 nm 622 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 70 deg 70 deg
Base Number Matches 1 1

Compare LA3366-QE7858 with alternatives

Compare LA3366-QE7504 with alternatives