LA3366-QE7858
vs
LA3366-Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIEMENS A G
OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
AMBER
AMBER
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED ORANGE
DIFFUSED ORANGE
Luminous Intensity-Nom
94 mcd
91.5 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.6 mm
4.6 mm
Packing Method
TR
BULK
Peak Wavelength
622 nm
622 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
70 deg
70 deg
Base Number Matches
1
4
Color@Wavelength
Amber
Forward Voltage-Max
2.6 V
Reverse Voltage-Max
3 V
Compare LA3366-QE7858 with alternatives