LA1776M vs TDA18211HD/C2,551 feature comparison

LA1776M SANYO Electric Co Ltd

Buy Now Datasheet

TDA18211HD/C2,551 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD NXP SEMICONDUCTORS
Part Package Code QFP QFN
Package Description QFP, HQCCN, LCC64,.35SQ,20
Pin Count 64 64
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier YES YES
Consumer IC Type AUDIO TUNER VIDEO TUNER
JESD-30 Code S-PQFP-G64 S-PQCC-N64
Length 14 mm 9 mm
Number of Bands 2
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP HQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 1.7 mm
Supply Voltage-Max (Vsup) 8.5 V 3.47 V
Supply Voltage-Min (Vsup) 7.5 V 3.13 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 9 mm
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer NXP
Input Frequency-Max (RF) 864 MHz
Input Frequency-Min (RF) 174 MHz
Noise Figure-Nom 5.5 dB
Package Equivalence Code LCC64,.35SQ,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 290 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LA1776M with alternatives

Compare TDA18211HD/C2,551 with alternatives