LA1193V
vs
SA625DK-T
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP
|
|
Package Description |
LSSOP,
|
LSSOP,
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
AUDIO TUNER
|
AUDIO TUNER
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
6.7 mm
|
6.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.5 mm
|
Supply Current-Max |
29 mA
|
7 mA
|
Supply Voltage-Max (Vsup) |
9 V
|
8 V
|
Supply Voltage-Min (Vsup) |
7.6 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IN-BUILT QUADRATURE DETECTOR
|
Input Frequency-Max (RF) |
|
1000 MHz
|
Noise Figure-Nom |
|
5 dB
|
Number of Bands |
|
1
|
|
|
|
Compare LA1193V with alternatives
Compare SA625DK-T with alternatives