LA1185
vs
TA7378P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
TOSHIBA CORP
Part Package Code
SIP
SIP
Package Description
SIP,
SIP,
Pin Count
9
9
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
NO
NO
Consumer IC Type
AUDIO TUNER
AUDIO TUNER
JESD-30 Code
R-PSIP-T9
R-PSIP-T9
JESD-609 Code
e0
Length
22.3 mm
22.28 mm
Number of Bands
1
1
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.7 mm
7.9 mm
Supply Current-Max
8 mA
Supply Voltage-Max (Vsup)
8 V
6 V
Supply Voltage-Min (Vsup)
1.5 V
1.6 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
3 mm
3.2 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LA1185 with alternatives
Compare TA7378P with alternatives