TA7378P vs TA7358AP feature comparison

TA7378P Toshiba America Electronic Components

Buy Now Datasheet

TA7358AP Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code SIP SIP
Package Description SIP, SIP,
Pin Count 9 9
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier NO NO
Consumer IC Type AUDIO TUNER AUDIO TUNER
JESD-30 Code R-PSIP-T9 R-PSIP-T9
Length 22.28 mm 22.28 mm
Number of Bands 1 1
Number of Functions 1 1
Number of Terminals 9 9
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.9 mm 7.9 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 1.6 V 1.6 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Pbfree Code No
Input Frequency-Max (RF) 108 MHz
Input Frequency-Min (RF) 76 MHz
Operating Temperature-Max 75 °C
Operating Temperature-Min -25 °C
Supply Current-Max 8 mA
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED

Compare TA7378P with alternatives

Compare TA7358AP with alternatives