LA1185 vs AN5071 feature comparison

LA1185 SANYO Electric Co Ltd

Buy Now Datasheet

AN5071 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD PANASONIC CORP
Part Package Code SIP SIP
Package Description SIP, SIP, SIP9,.1
Pin Count 9 9
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier NO NO
Consumer IC Type AUDIO TUNER VIDEO TUNER
JESD-30 Code R-PSIP-T9 R-PSIP-T9
JESD-609 Code e0
Length 22.3 mm 23.3 mm
Number of Bands 1 1
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.7 mm 8.95 mm
Supply Current-Max 8 mA
Supply Voltage-Max (Vsup) 8 V 31.5 V
Supply Voltage-Min (Vsup) 1.5 V 31.5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 3 mm 3 mm
Base Number Matches 1 1
Package Equivalence Code SIP9,.1
Technology BIPOLAR

Compare LA1185 with alternatives

Compare AN5071 with alternatives