LA050URD32LI1800
vs
AO50URD32TTI1800
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Breadth |
60 mm
|
50.6 mm
|
Body Height |
47.6 mm
|
60.3 mm
|
Body Length or Diameter |
60 mm
|
60.3 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
1050 J
|
1050 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
1800 A
|
1800 A
|
Rated Voltage(AC) |
500 V
|
500 V
|
Reference Standard |
UL
|
IEC; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LA050URD32LI1800 with alternatives
Compare AO50URD32TTI1800 with alternatives