L8C413CM20 vs L8C413CM15 feature comparison

L8C413CM20 LOGIC Devices Inc

Buy Now Datasheet

L8C413CM15 LOGIC Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC LOGIC DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 25 ns
Cycle Time 50 ns 66.67 ns
JESD-30 Code R-GDIP-T20 R-GDIP-T20
Length 24.13 mm 24.13 mm
Memory Density 320 bit 320 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 5 5
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64X5 64X5
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 0.07 mA 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare L8C413CM20 with alternatives

Compare L8C413CM15 with alternatives