L8C204PC20 vs 5962-9071507MUA feature comparison

L8C204PC20 LOGIC Devices Inc

Buy Now Datasheet

5962-9071507MUA Teledyne e2v

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LOGIC DEVICES INC TELEDYNE E2V (UK) LTD
Part Package Code DIP
Package Description DIP, DIP, DIP28,.3
Pin Count 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 20 ns 20 ns
Additional Feature RETRANSMIT
Cycle Time 30 ns
JESD-30 Code R-PDIP-T28 R-XDIP-T28
Length 35.052 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX9 4KX9
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Qualified
Seated Height-Max 4.572 mm
Supply Current-Max 0.1 mA 0.2 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
JESD-609 Code e0
Package Equivalence Code DIP28,.3
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.025 A
Terminal Finish TIN LEAD

Compare L8C204PC20 with alternatives

Compare 5962-9071507MUA with alternatives