5962-9071507MUA vs QS7204-20D6 feature comparison

5962-9071507MUA Teledyne e2v

Buy Now

QS7204-20D6 Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD QUALITY SEMICONDUCTOR INC
Package Description DIP, DIP28,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 20 ns 20 ns
JESD-30 Code R-XDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 4KX9 4KX9
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.025 A 0.005 A
Supply Current-Max 0.2 mA 0.1 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 33 MHz
Cycle Time 30 ns
Number of Functions 1
Output Characteristics 3-STATE
Output Enable NO
Parallel/Serial PARALLEL
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare 5962-9071507MUA with alternatives

Compare QS7204-20D6 with alternatives