L80227
vs
TLE6250GV33XUMA1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
LSI CORP
INFINEON TECHNOLOGIES AG
Part Package Code
QFP
SOIC
Package Description
LFQFP, QFP64,.47SQ,20
SOP,
Pin Count
64
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Data Rate
100000 Mbps
JESD-30 Code
S-PQFP-G64
R-PDSO-G8
JESD-609 Code
e0
e3
Length
10 mm
5 mm
Number of Functions
1
1
Number of Terminals
64
8
Number of Transceivers
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
SOP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.75 mm
Supply Current-Max
0.14 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Telecom IC Type
ETHERNET TRANSCEIVER
CAN TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
4 mm
Base Number Matches
3
1
Pbfree Code
Yes
Samacsys Manufacturer
Infineon
Moisture Sensitivity Level
3
Compare L80227 with alternatives
Compare TLE6250GV33XUMA1 with alternatives