L80227 vs IBM21S760 feature comparison

L80227 Broadcom Limited

Buy Now Datasheet

IBM21S760 IBM

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer BROADCOM LTD IBM MICROELECTRONICS
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps
JESD-30 Code S-PQFP-G64 S-PQFP-G80
Number of Terminals 64 80
Number of Transceivers 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max 140 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Package Description LFQFP,
Pin Count 80
JESD-609 Code e0
Length 12 mm
Number of Functions 1
Seated Height-Max 1.7 mm
Terminal Finish TIN LEAD
Width 12 mm

Compare IBM21S760 with alternatives