L7C171KC35 vs P4C1682-35DMB feature comparison

L7C171KC35 LOGIC Devices Inc

Buy Now Datasheet

P4C1682-35DMB Pyramid Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LOGIC DEVICES INC PYRAMID SEMICONDUCTOR CORP
Part Package Code QLCC DIP
Package Description QCCN, LCC28,.45SQ 0.300 INCH, CERDIP-24
Pin Count 28 24
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
Additional Feature AUTOMATIC POWER-DOWN; TRANSPARENT WRITE
I/O Type SEPARATE SEPARATE
JESD-30 Code S-CQCC-N28 R-GDIP-T24
JESD-609 Code e0 e0
Length 11.43 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 24
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX4 4KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC28,.45SQ DIP24,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 5.08 mm
Standby Current-Max 0.00005 A 0.015 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.05 mA 0.13 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.62 mm
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B

Compare L7C171KC35 with alternatives

Compare P4C1682-35DMB with alternatives