Part Details for L7C171KC35 by LOGIC Devices Inc
Overview of L7C171KC35 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C171KC35
L7C171KC35 CAD Models
L7C171KC35 Part Data Attributes
|
L7C171KC35
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C171KC35
LOGIC Devices Inc
Standard SRAM, 4KX4, 35ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; TRANSPARENT WRITE | |
I/O Type | SEPARATE | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for L7C171KC35
This table gives cross-reference parts and alternative options found for L7C171KC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C171KC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCM62351P25 | Motorola Semiconductor Products | Check for Price | Cache Tag SRAM, 4KX4, 30ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | L7C171KC35 vs MCM62351P25 |
L7C172DME35 | LOGIC Devices Inc | Check for Price | Standard SRAM, 4KX4, 35ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 | L7C171KC35 vs L7C172DME35 |
5962-8670519ZA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 4KX4, 35ns, CMOS, CDFP20, DFP-20 | L7C171KC35 vs 5962-8670519ZA |
CY7C171A-45LC | Cypress Semiconductor | Check for Price | Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | L7C171KC35 vs CY7C171A-45LC |
CY7C169A-20VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | L7C171KC35 vs CY7C169A-20VCT |
P4C168L-20PC | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | L7C171KC35 vs P4C168L-20PC |
P4C1682-35DMB | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 4KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | L7C171KC35 vs P4C1682-35DMB |
L7C171KMB25 | LOGIC Devices Inc | Check for Price | Standard SRAM, 4KX4, 25ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | L7C171KC35 vs L7C171KMB25 |
FT6168-35FSM | Force Technologies Ltd | Check for Price | Standard SRAM, 4KX4, 35ns, CMOS, PDFP20, FP-20 | L7C171KC35 vs FT6168-35FSM |
IDT71681SA12L | Integrated Device Technology Inc | Check for Price | Standard SRAM, 4KX4, 12ns, CMOS, CQCC28, LCC-28 | L7C171KC35 vs IDT71681SA12L |