L7C167DME15 vs CY7C167A-20VCR feature comparison

L7C167DME15 LOGIC Devices Inc

Buy Now Datasheet

CY7C167A-20VCR Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP SOJ
Package Description DIP, DIP20,.3 SOJ,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 20 ns
Additional Feature AUTOMATIC POWER-DOWN AUTOMATIC POWER-DOWN
I/O Type SEPARATE
JESD-30 Code R-CDIP-T20 R-PDSO-J20
JESD-609 Code e0
Length 25.4 mm 12.8 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 16KX1 16KX1
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOJ
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Seated Height-Max 4.953 mm 3.56 mm
Standby Current-Max 0.0001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 1

Compare L7C167DME15 with alternatives

Compare CY7C167A-20VCR with alternatives