L79L06CD13TR vs TA79L006P feature comparison

L79L06CD13TR STMicroelectronics

Buy Now Datasheet

TA79L006P Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TOSHIBA CORP
Part Package Code SOIC TO-92
Package Description SOP, SOP8,.25 TO-92, SIP3,.1,50
Pin Count 8 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 20 V 21 V
Input Voltage-Min 8.5 V 8.1 V
JESD-30 Code R-PDSO-G8 O-PBCY-T3
JESD-609 Code e4
Length 4.9 mm
Line Regulation-Max 0.2% 0.15%
Load Regulation-Max 0.06% 0.07%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A
Output Voltage1-Max 6.6 V 6.3 V
Output Voltage1-Min 5.4 V 5.7 V
Output Voltage1-Nom 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Equivalence Code SOP8,.25 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TR, 13 INCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 10%
Width 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare L79L06CD13TR with alternatives

Compare TA79L006P with alternatives