L79L06CD13TR
vs
L79L06CZ-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
TO-92
Package Description
SOP, SOP8,.25
LEAD FREE, TO-92, 3 PIN
Pin Count
8
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
8.5 V
8.5 V
JESD-30 Code
R-PDSO-G8
O-XBCY-T3
JESD-609 Code
e4
e3
Length
4.9 mm
Line Regulation-Max
0.2%
0.2%
Load Regulation-Max
0.06%
0.06%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
6.6 V
6.6 V
Output Voltage1-Min
5.4 V
5.4 V
Output Voltage1-Nom
6 V
6 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
TO-92
Package Equivalence Code
SOP8,.25
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Packing Method
TR, 13 INCH
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
10%
10%
Width
3.9 mm
Base Number Matches
1
1
Compare L79L06CD13TR with alternatives
Compare L79L06CZ-TR with alternatives