L79L05ABUTR
vs
MC79L05ACDR2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
STMICROELECTRONICS
MOTOROLA INC
Part Package Code
SOT-89
Package Description
LEAD FREE, SOT-89, 3 PIN
PLASTIC, SOP-8
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
R-PSSO-F3
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.5 mm
4.9 mm
Line Regulation-Max
0.15%
0.15%
Load Regulation-Max
0.06%
0.06%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SOP
Package Equivalence Code
TO-243
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.6 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
5%
Width
2.445 mm
3.9 mm
Base Number Matches
1
4
Compare L79L05ABUTR with alternatives