L7986TR vs MAX8654ETX feature comparison

L7986TR STMicroelectronics

Buy Now Datasheet

MAX8654ETX Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 24 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 38V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 38 V 14 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PDSO-N10 S-XQCC-N36
Length 3 mm 6 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 10 36
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4.7 A 10 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVQCCN
Package Equivalence Code SOLCC10,.11,20 LCC36,.25SQ,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1200 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm 6 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFN
Package Description 6 X 6 MM, 0.80 MM, MO-220WJJD-1, QFN-36
Pin Count 36
JESD-609 Code e0
Technology BICMOS
Terminal Finish Tin/Lead (Sn/Pb)

Compare L7986TR with alternatives

Compare MAX8654ETX with alternatives