L7986TR vs LM22677QTJE-ADJ feature comparison

L7986TR STMicroelectronics

Buy Now Datasheet

LM22677QTJE-ADJ Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 24 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 38V ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 38 V 42 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PDSO-N10 R-PSSO-G7
Length 3 mm 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 10 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4.7 A 8.75 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TO-263
Package Equivalence Code SOLCC10,.11,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 2.25 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 600 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm 9.85 mm
Base Number Matches 1 2
Part Package Code D2PAK
Package Description TO-263,
Pin Count 4

Compare L7986TR with alternatives

Compare LM22677QTJE-ADJ with alternatives