L793SRD/D
vs
L-793SRD-E
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Kingbright
|
Kingbright
|
Additional Feature |
IC COMPATIBLE, HIGH RELIABILITY
|
IC COMPATIBLE, HIGH RELIABILITY
|
Color |
SUPER BRIGHT RED
|
SUPER BRIGHT RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
DIFFUSED RED
|
DIFFUSED RED
|
Luminous Intensity-Nom |
350.0 mcd
|
450.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
11 mm
|
11 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
660 nm
|
660 nm
|
Shape |
ROUND
|
ROUND
|
Size |
8 mm
|
8 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-3
|
T-3
|
Terminal Finish |
NOT SPECIFIED
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8541.40.20.00
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2.5 V
|
JESD-609 Code |
|
e1
|
Luminous Intensity-Min |
|
60 cd
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare L793SRD/D with alternatives
Compare L-793SRD-E with alternatives