-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Red, Diffused Red, T-3, 8mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0054
|
Newark | Led, Red, 8Mm, 500Mcd, 660Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:8Mm, Forward Current If:20Ma, Forward Voltage:1.85V, Wavelength Typ:660Nm, Luminous Intensity:500Mcd, Viewing Angle:30°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Kingbright L-793SRD-E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L-793SRD-E
|
Avnet Abacus | KINL-793SRD-E (Alt: L-793SRD-E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-793SRD-E
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-793SRD-E
Kingbright
Single Color LED, Super Bright Red, Diffused Red, T-3, 8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 60 cd | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 8 mm | |
Surface Mount | NO | |
T-code | T-3 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for L-793SRD-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-793SRD-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L793SRD/F | T-3 SINGLE COLOR LED, SUPER BRIGHT RED, 8 mm | Kingbright | L-793SRD-E vs L793SRD/F |