L7912CP vs IP120AG-12-BSS2 feature comparison

L7912CP STMicroelectronics

Buy Now Datasheet

IP120AG-12-BSS2 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TT ELECTRONICS PLC
Part Package Code TO-220FP
Package Description TO-220FP, 3 PIN TO-257,
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
JESD-30 Code R-XSFM-T3 R-MSFM-P3
JESD-609 Code e3
Line Regulation-Max 0.24%
Load Regulation-Max 0.24%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.6 V 12.12 V
Output Voltage1-Min 11.4 V 11.88 V
Output Voltage1-Nom 12 V 12 V
Package Body Material UNSPECIFIED METAL
Package Code TO-220 TO-257
Package Equivalence Code SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 5% 1%
Base Number Matches 1 2

Compare L7912CP with alternatives

Compare IP120AG-12-BSS2 with alternatives