IP120AG-12-BSS2 vs SG120-12IG/883B feature comparison

IP120AG-12-BSS2 TT Electronics Resistors

Buy Now Datasheet

SG120-12IG/883B Linfinity Microelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC LINFINITY MICROELECTRONICS
Package Description TO-257, TO-257, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-CSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.12 V 12.5 V
Output Voltage1-Min 11.88 V 11.5 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-257 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1% 4%
Base Number Matches 2 2
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 32 V
Input Voltage-Min 14 V
JESD-609 Code e0
Line Regulation-Max 0.01%
Load Regulation-Max 0.08%
Number of Outputs 1
Package Equivalence Code SIP3,.1ISO-TB
Screening Level MIL-STD-883 Class B
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare IP120AG-12-BSS2 with alternatives