L78M24
vs
NJM7824A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NEW JAPAN RADIO CO LTD
Package Description
SIP,
, SIP3,.1TB
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PSIP-T3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.5 A
1 A
Output Voltage1-Nom
24 V
24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SFM
Pin Count
3
Adjustability
FIXED
Dropout Voltage1-Nom
4 V
Input Voltage Absolute-Max
40 V
Input Voltage-Max
38 V
Input Voltage-Min
27 V
JESD-609 Code
e6
Line Regulation-Max
0.24%
Load Regulation-Max
0.27%
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-30 °C
Output Voltage1-Max
25 V
Output Voltage1-Min
23 V
Package Equivalence Code
SIP3,.1TB
Technology
BIPOLAR
Terminal Finish
TIN BISMUTH
Terminal Pitch
2.54 mm
Voltage Tolerance-Max
4%
Compare L78M24 with alternatives
Compare NJM7824A with alternatives