L78M24 vs LM7824CT feature comparison

L78M24 STMicroelectronics

Buy Now Datasheet

LM7824CT National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Package Description SIP, TO-220, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSIP-T3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.5 A 1 A
Output Voltage1-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 3 7
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 5.2 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 38 V
Input Voltage-Min 27 V
JESD-609 Code e0
Line Regulation-Max 0.48%
Load Regulation-Max 0.48%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Package Equivalence Code SIP3,.1TB
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 5%

Compare L78M24 with alternatives

Compare LM7824CT with alternatives