L78M08CV-DG vs LM78L08QL feature comparison

L78M08CV-DG STMicroelectronics

Buy Now Datasheet

LM78L08QL Imagis Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS IMAGIS CO LTD
Part Package Code SFM
Package Description TO-220, 3 PIN LEAD FREE, SOT-89, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V 23 V
Input Voltage-Min 10.5 V 10.5 V
JESD-609 Code e3
Line Regulation-Max 0.1%
Load Regulation-Max 0.16%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.1 A
Output Voltage1-Max 8.4 V 8.4 V
Output Voltage1-Min 7.6 V 7.6 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB TO-243
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.54 mm 1.5 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 1
JESD-30 Code R-PSSO-F3
Length 4.5 mm
Package Code HSOF
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Seated Height-Max 1.7 mm
Terminal Form FLAT
Width 2.5 mm

Compare L78M08CV-DG with alternatives

Compare LM78L08QL with alternatives