L78M05CV vs SG7805 feature comparison

L78M05CV SGS-Ates Componenti Electronici SPA

Buy Now Datasheet

SG7805 Secos Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SGS-ATES COMPONENTI ELECTRONICI S P A SECOS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
JESD-609 Code e0
Line Regulation-Max 0.1% 0.05%
Load Regulation-Max 0.1% 0.1%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Qualification Status Not Qualified
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 1
Input Voltage-Max 25 V
Input Voltage-Min 7 V
JESD-30 Code R-XSFM-T3
Number of Functions 1
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form THROUGH-HOLE

Compare L78M05CV with alternatives

Compare SG7805 with alternatives