L78M05CV
vs
LM341T-5.0
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SGS-ATES COMPONENTI ELECTRONICI S P A
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2.2 V
Input Voltage Absolute-Max
35 V
35 V
JESD-609 Code
e0
e0
Line Regulation-Max
0.1%
0.1%
Load Regulation-Max
0.1%
0.1%
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
2
2
Package Description
POWER, TO-220, 3 PIN
Input Voltage-Max
25 V
Input Voltage-Min
7.2 V
JESD-30 Code
R-PSFM-T3
Moisture Sensitivity Level
1
Number of Functions
1
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form
THROUGH-HOLE
Time@Peak Reflow Temperature-Max (s)
40
Compare L78M05CV with alternatives
Compare LM341T-5.0 with alternatives