L78L24CZ-TR
vs
KA78L24AZBU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92
TO-92
Package Description
TO-92,
, SIP3,.1,50
Pin Count
3
3
Reach Compliance Code
compliant
unknown
Input Voltage-Max
38 V
38 V
Input Voltage-Min
27 V
27 V
JESD-30 Code
O-XBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
26.4 V
25.2 V
Output Voltage1-Min
21.6 V
22.8 V
Output Voltage1-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.3%
Load Regulation-Max
0.2%
Number of Outputs
1
Package Equivalence Code
SIP3,.1,50
Packing Method
BULK
Terminal Pitch
1.27 mm
Voltage Tolerance-Max
5%
Compare L78L24CZ-TR with alternatives
Compare KA78L24AZBU with alternatives