L78L15CZ-AP
vs
UA78L15ACLPE3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
TO-92
Package Description
TO-92, SIP3,.1,50
TO-92 , 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
O-XBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e3
Line Regulation-Max
0.3%
0.3%
Load Regulation-Max
0.15%
0.15%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
16.5 V
15.75 V
Output Voltage1-Min
13.5 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
AMMO PACK
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
T
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
10%
5%
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Seated Height-Max
5.34 mm
Compare L78L15CZ-AP with alternatives
Compare UA78L15ACLPE3 with alternatives