L78L08ABU
vs
MC78L08ABP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
ONSEMI
Part Package Code
SOT-89
TO-92
Package Description
, TO-243
TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
23 V
23 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
R-PSSO-F3
O-PBCY-T3
JESD-609 Code
e3
e0
Length
4.5 mm
Line Regulation-Max
0.175%
0.175%
Load Regulation-Max
0.08%
0.08%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
8.4 V
8.3 V
Output Voltage1-Min
7.6 V
7.7 V
Output Voltage1-Nom
8 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
TO-92
Package Equivalence Code
TO-243
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.5 mm
1.27 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
5%
5%
Width
2.445 mm
Base Number Matches
1
5
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Peak Reflow Temperature (Cel)
235
Compare L78L08ABU with alternatives
Compare MC78L08ABP with alternatives