L78L08ABU vs ZR78L08GTC feature comparison

L78L08ABU STMicroelectronics

Buy Now Datasheet

ZR78L08GTC Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ZETEX PLC
Part Package Code SOT-89
Package Description , TO-243 LSOP,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 23 V 20 V
Input Voltage-Min 10.5 V 10 V
JESD-30 Code R-PSSO-F3 R-PDSO-G4
JESD-609 Code e3
Length 4.5 mm 6.5 mm
Line Regulation-Max 0.175%
Load Regulation-Max 0.08%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.2 A
Output Voltage1-Max 8.4 V 8.32 V
Output Voltage1-Min 7.6 V 7.68 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF LSOP
Package Equivalence Code TO-243 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm 1.7 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 2.3 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 5% 4%
Width 2.445 mm 3.5 mm
Base Number Matches 1 2

Compare L78L08ABU with alternatives

Compare ZR78L08GTC with alternatives