L7815ACV vs UA7815CKCS feature comparison

L7815ACV STMicroelectronics

Buy Now Datasheet

UA7815CKCS Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SFM SFM
Package Description TO-220, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks, 3 Days
Date Of Intro 1980-01-04
Samacsys Manufacturer STMicroelectronics Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 28 V 38 V
Input Voltage-Min 17.9 V 17.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Line Regulation-Max 0.15% 0.3%
Load Regulation-Max 0.1% 0.3%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 15.6 V 15.75 V
Output Voltage1-Min 14.4 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin (Sn) - immersion Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 5%
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Length 10.16 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min
Seated Height-Max 4.7 mm
Terminal Pitch 2.54 mm
Width 8.7 mm

Compare L7815ACV with alternatives

Compare UA7815CKCS with alternatives