L7815ACV vs LM7812G feature comparison

L7815ACV STMicroelectronics

Buy Now Datasheet

LM7812G TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TT ELECTRONICS PLC
Part Package Code SFM
Package Description TO-220, 3 PIN TO-257,
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks, 3 Days
Date Of Intro 1980-01-04
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 28 V
Input Voltage-Min 17.9 V
JESD-30 Code R-PSFM-T3 R-MSFM-P3
Line Regulation-Max 0.15%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 15.6 V 12.48 V
Output Voltage1-Min 14.4 V 11.52 V
Output Voltage1-Nom 15 V 12 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220 TO-257
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin (Sn) - immersion
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2% 4%
Base Number Matches 1 2

Compare L7815ACV with alternatives

Compare LM7812G with alternatives