L7812ACV vs LM340AS-5.0 feature comparison

L7812ACV STMicroelectronics

Buy Now Datasheet

LM340AS-5.0 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code SFM
Package Description TO-220, 3 PIN TO-263, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1980-01-04
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 20 V
Input Voltage-Min 14.8 V 7.5 V
JESD-30 Code R-PSFM-T3 R-PSSO-G3
JESD-609 Code e3 e0
Length 10.2 mm 10.16 mm
Line Regulation-Max 0.12% 0.012%
Load Regulation-Max 0.1% 0.025%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 12.5 V 5.2 V
Output Voltage1-Min 11.5 V 4.8 V
Output Voltage1-Nom 12 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Equivalence Code SIP3,.1TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method TUBE RAIL
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 19.68 mm 4.79 mm
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 2% 4%
Width 4.5 mm 8.6 mm
Base Number Matches 2 1
Moisture Sensitivity Level 3

Compare L7812ACV with alternatives

Compare LM340AS-5.0 with alternatives