L7805ABP vs BU7251G-TR feature comparison

L7805ABP STMicroelectronics

Buy Now Datasheet

BU7251G-TR ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS ROHM CO LTD
Part Package Code TO-220FP SSOP
Package Description TO-220FP, 3 PIN ROHS COMPLIANT, SSOP-5
Pin Count 3 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks, 3 Days 10 Weeks
Date Of Intro 1980-01-04
Samacsys Manufacturer STMicroelectronics ROHM Semiconductor
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 18 V
Input Voltage-Min 7.5 V
JESD-30 Code R-PSFM-T3 R-PDSO-G5
JESD-609 Code e3
Line Regulation-Max 0.05%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A
Output Voltage1-Max 5.2 V
Output Voltage1-Min 4.8 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SSOP
Package Equivalence Code SIP3,.1TB TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE TR
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR CMOS
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2%
Base Number Matches 1 1
Pbfree Code Yes
Amplifier Type COMPARATOR
Input Offset Voltage-Max 11000 µV
Length 1.6 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Response Time-Nom 50 ns
Supply Current-Max 0.05 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 3 V
Temperature Grade INDUSTRIAL
Terminal Pitch 0.95 mm
Width 1.6 mm

Compare L7805ABP with alternatives

Compare BU7251G-TR with alternatives