-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0217
|
Newark | Linear Volt Reg, Fixed, 5V/1.5A, 125Degc, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:35V, Product Range:5V 1.5A Linear Voltage Regulators Rohs Compliant: Yes |Stmicroelectronics L7805ABP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 277 |
|
$0.6260 / $1.5900 | Buy Now |
DISTI #
497-4226-5-ND
|
DigiKey | IC REG LINEAR 5V 1.5A TO220FP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1219 In Stock |
|
$0.5882 / $1.4600 | Buy Now |
DISTI #
L7805ABP
|
Avnet Americas | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: L7805ABP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4267 / $0.4451 | Buy Now |
DISTI #
33R0217
|
Avnet Americas | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: 33R0217) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 277 Partner Stock |
|
$0.8040 / $1.5700 | Buy Now |
DISTI #
89K1376
|
Avnet Americas | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: 89K1376) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7390 / $1.5100 | Buy Now |
DISTI #
511-L7805ABP
|
Mouser Electronics | Linear Voltage Regulators 5.0V 1.0A Positive RoHS: Compliant | 2708 |
|
$0.5880 / $1.1000 | Buy Now |
DISTI #
E02:0323_00208347
|
Arrow Electronics | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2334 | Europe - 6014 |
|
$0.5420 / $1.3311 | Buy Now |
DISTI #
V36:1790_06552571
|
Arrow Electronics | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2341 | Americas - 385 |
|
$0.5325 / $1.3341 | Buy Now |
DISTI #
V99:2348_17754116
|
Arrow Electronics | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 1621 | Americas - 4 |
|
$0.0713 / $0.2815 | Buy Now |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 2708 |
|
$0.7000 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7805ABP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7805ABP
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for L7805ABP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7805ABP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140G-05R1 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | L7805ABP vs LM140G-05R1 |
IP7805G | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | L7805ABP vs IP7805G |
IP140AG-05R1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7805ABP vs IP140AG-05R1 |
LM7805-220MR1 | 5V FIXED POSITIVE REGULATOR, PSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7805ABP vs LM7805-220MR1 |
IP7805AGR1 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | L7805ABP vs IP7805AGR1 |
BA17805CP | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220CP, 3 PIN | ROHM Semiconductor | L7805ABP vs BA17805CP |
IP7805AGR1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7805ABP vs IP7805AGR1 |
MC7805CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | L7805ABP vs MC7805CTG |
LM140G-05R1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7805ABP vs LM140G-05R1 |
MC7805CTP | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | Micro Commercial Components | L7805ABP vs MC7805CTP |