L77TWE5W1SHP2SV4FRM6 vs DEL5W1S300A00LF feature comparison

L77TWE5W1SHP2SV4FRM6 Amphenol Corporation

Buy Now Datasheet

DEL5W1S300A00LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL ICC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL (79) GOLD OVER NICKEL
Contact Finish Termination TIN GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRONZE BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN COPPER TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Base Number Matches 1 2
UL Flammability Code 94V-0

Compare L77TWE5W1SHP2SV4FRM6 with alternatives

Compare DEL5W1S300A00LF with alternatives