Part Details for L77TWE5W1SHP2SV4FRM6 by Amphenol Corporation
Overview of L77TWE5W1SHP2SV4FRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L77TWE5W1SHP2SV4FRM6
L77TWE5W1SHP2SV4FRM6 CAD Models
L77TWE5W1SHP2SV4FRM6 Part Data Attributes
|
L77TWE5W1SHP2SV4FRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWE5W1SHP2SV4FRM6
Amphenol Corporation
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for L77TWE5W1SHP2SV4FRM6
This table gives cross-reference parts and alternative options found for L77TWE5W1SHP2SV4FRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWE5W1SHP2SV4FRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L77TWE5W1SMP3SVFMRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L77TWE5W1SHP2SV4FRM6 vs L77TWE5W1SMP3SVFMRM6 |
DAM-5W1SHT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | L77TWE5W1SHP2SV4FRM6 vs DAM-5W1SHT |
DEMN5C1SNA197 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | L77TWE5W1SHP2SV4FRM6 vs DEMN5C1SNA197 |
DEM-5P1S-1APN-A190-A197-146 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | L77TWE5W1SHP2SV4FRM6 vs DEM-5P1S-1APN-A190-A197-146 |
L177TWE5W1SMSV3RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L77TWE5W1SHP2SV4FRM6 vs L177TWE5W1SMSV3RRM6 |
DEMD5H1SJK126 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | L77TWE5W1SHP2SV4FRM6 vs DEMD5H1SJK126 |
CBC5W1F11-0-X | Amphenol Positronic | Check for Price | D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal, | L77TWE5W1SHP2SV4FRM6 vs CBC5W1F11-0-X |
DEL5W1S300A00LF | Amphenol FCi | Check for Price | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | L77TWE5W1SHP2SV4FRM6 vs DEL5W1S300A00LF |
DEV5W1S343A40LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | L77TWE5W1SHP2SV4FRM6 vs DEV5W1S343A40LF |
DEV5W1S343A40LF | Amphenol FCi | Check for Price | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | L77TWE5W1SHP2SV4FRM6 vs DEV5W1S343A40LF |