L77TWB17W2SESV3FRM6 vs L77TWB17W2SHCSV4RRM6 feature comparison

L77TWB17W2SESV3FRM6 Amphenol Corporation

Buy Now Datasheet

L77TWB17W2SHCSV4RRM6 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL C24308, SHIELDED STANDARD: MIL C24308, SHIELDED
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL (79) GOLD (16) OVER NICKEL (79)
Contact Finish Termination Tin (Sn) Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material BRONZE BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 17 17
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Samacsys Manufacturer Amphenol

Compare L77TWB17W2SESV3FRM6 with alternatives

Compare L77TWB17W2SHCSV4RRM6 with alternatives