L77TWB17W2SHCSV4RRM6 vs DBM17W2S400 feature comparison

L77TWB17W2SHCSV4RRM6 Amphenol Corporation

Buy Now Datasheet

DBM17W2S400 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL (79)
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN CADMIUM
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 17 17
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
UL Flammability Code 94V-0

Compare L77TWB17W2SHCSV4RRM6 with alternatives

Compare DBM17W2S400 with alternatives