L77TWB13W3SMP2SV4RRM6 vs DBMMC13C3SJ-A101 feature comparison

L77TWB13W3SMP2SV4RRM6 Amphenol Corporation

Buy Now Datasheet

DBMMC13C3SJ-A101 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL C24308, SHIELDED STANDARD: MIL-C-24308
Body/Shell Style SOCKET RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL (79)
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYESTER
JESD-609 Code e3
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL BOARD AND PANEL
Option GENERAL PURPOSE
Shell Finish TIN CADMIUM
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare L77TWB13W3SMP2SV4RRM6 with alternatives

Compare DBMMC13C3SJ-A101 with alternatives