L77TWB13W3SMP2SV4RRM6
vs
DDM-13W3SZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
CINCH CONNECTIVITY SOLUTIONS
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL C24308, SHIELDED
Body/Shell Style
SOCKET
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (16) OVER NICKEL (79)
GOLD (30)
Contact Finish Termination
TIN
GOLD (30)
Contact Gender
FEMALE
FEMALE
Contact Material
BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e3
e4
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
PANEL
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
ZINC
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
13
13
Base Number Matches
1
1
UL Flammability Code
94V-0
Compare L77TWB13W3SMP2SV4RRM6 with alternatives
Compare DDM-13W3SZ with alternatives