L77TWB13W3SMP2SV4RRM6 vs DBML13C3SVK126 feature comparison

L77TWB13W3SMP2SV4RRM6 Amphenol Corporation

Buy Now Datasheet

DBML13C3SVK126 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL C24308, SHIELDED EMI/RFI SHIELDED
Body/Shell Style SOCKET RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL (79) GOLD OVER NICKEL
Contact Finish Termination TIN GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRONZE COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYESTER
JESD-609 Code e3 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Base Number Matches 1 1
Pbfree Code No
UL Flammability Code 94V-0

Compare L77TWB13W3SMP2SV4RRM6 with alternatives

Compare DBML13C3SVK126 with alternatives